Manufacturer Part #
9-146278-0
AMPMODU 40 Position 5.84 mm Post Length Single Row Straight Breakaway Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
TE Connectivity 9-146278-0 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Features & Applications
The 9-146278-0 is a AMPMODU 40 Position 5.84 mm Post Length Single Row Straight Breakaway Header.
Features:
- Product Type = Connector
- Mount Angle = Vertical
- PCB Mount Retention = Without
- Surface Mount Compatible = Yes
- Mating Post Length (mm [in]) = 5.84 [0.230]
- Panel Mount Retention = Without
- Termination Post Length (mm [in]) = 3.05 [0.120]
- Solder Tail Contact Plating = Tin over Nickel
- Header Type = Breakaway
- Number of Positions = 40
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Rows = 1
- Contact Plating, Mating Area, Material = Tin
- Contact Shape = Square
- Contact Base Material = Phosphor Bronze
- Housing Material = Liquid Crystal Polymer (LCP)
Applications:
- High Speed Serial Data Connector = No
View the available 9-14627x series of Breakaway Headers
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
100
$1.57
200
$1.55
400
$1.54
1,500+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole