text.skipToContent text.skipToNavigation

Manufacturer Part #

963357-3

14 Position Dual Row 5.0 mm Pitch Through Hole Rectangular Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TE Connectivity 963357-3 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 5 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Features & Applications

The 963357-3 is a 14 Position 5.00 mm Pitch Through Hole Dual Row Tab Contact Junior Timer Connector.

The comprehensive range of AMP Timer connectors are extensively used in the automotive and consumer appliance industries.Each contact consists of a flat receptacle, which mates with a flat tab. The receptacle has two or four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominant.

Features:

  • Product Type = Connector
  • Connector Type = Header
  • Type of Connector = JPT, Junior Timer
  • Tab Material = Brass
  • Number of Positions = 14
  • Preloaded = Yes
  • Contact Type = Tab
  • Tab Plating = Silver

View the Available 963357 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
378
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,428.84
USD
Quantity
Unit Price
10
$4.02
25
$3.97
50
$3.93
150
$3.87
300+
$3.78
Product Variant Information section