Manufacturer Part #
B4P-VH-B(LF)(SN)
VH Series 4 Positions 3.96mm Pitch Wire to Board Top entry Locking Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2318 | ||||||||||
Product Specification Section
JST B4P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Type: | Locking Header |
| Mounting Method: | Through Hole |
Features & Applications
The B4P-VH-B(LF)(SN) is a part of VH series 4 position 3.96 mm pitch Top entry Wire to Board Locking Header Crimp style Connector.
Features:
- Proven box contact
- Compact connector with a large capacity
- Secure contact and mounting
Product Specifications:
- Pitch: 3.96 mm
- Current rating: 10 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000M ?
View the Complete VH Series Connectors
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.126
1,500
$0.123
2,500
$0.122
7,500
$0.12
12,500+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole