Manufacturer Part #
B5B-ZR-SM4-TF(LF)(SN)
ZR Series 5 Position 1.5 mm Pitch Surface Mount Top Entry Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B5B-ZR-SM4-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Surface Mount |
Features & Applications
The B5B-ZR-SM4-TF(LF)(SN) is a part of ZR Series that ensure reliable connection even during severe environmental conditions and this connector is also known as Disconnectable Insulation Displacement Connector. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Compact
- Fully shrouded header
- Twin U-slot insulation displacement section
- 3-point grip construction
- Distortion resistant construction
- Compatible with the ZH crimp style connector
- Current Rating : 0.7 A AC, DC(AWG #28)
- Voltage Rating : 50 V AC, DC
- Contact Resistance : Initial value/20 mO max.
- Insulation Resistance : 500 MO min
- Withstanding voltage : 500 V AC/minute
- Applicable wire : UL1571, AWG #30,#28
- Applicable PC board thickness : 0.6 to 1.2 mm, 1.6 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount