text.skipToContent text.skipToNavigation

Manufacturer Part #

BM20B-SHLDS-G-TFT(LF)(SN)

1 mm Pitch 20 Position SMT Dual Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM20B-SHLDS-G-TFT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$994.00
USD
Quantity
Unit Price
1,400+
$0.71
Product Variant Information section