Manufacturer Part #
GRPB012MWCN-RC
GRPB Series Dual Row 4 Position 1.27 mm Pitch Right Angle Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB012MWCN-RC - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Header |
Features & Applications
The GRPB Series is a 2 Position Dual Row 1.27 mm Contact Centre Right Angle Header and Operating Temperature is -40°C to +105°C.
Features:
- Nylon, 9-T
- Operating Temperature -40°C to +105°C
- Processing Temperature 260°C FOR 10 Sec MAX
- Brass
- Gold Flash Overall
- .050" [1.27mm] Contact Centers
- 02 total contacts
- Dual Row
- Right Angle
- No Mounting
- RoHS Complaint
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.124
2,000
$0.122
4,000
$0.12
15,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube