Manufacturer Part #
GRPB042MWCN-RC
GRPB Series 8 Position Dual Row Right Angle 1.27 mm Board to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB042MWCN-RC - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Through Hole |
| Type: | Board to Board |
Features & Applications
The GRPB042MWCN-RC is a 1.27 mm 8 Position Dual Row Right Angle Board to Board Header
Product Features:
- Nylon, 9-T
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Brass
- Gold Flash Overall
- .050" [1.27mm] Contact Centers
- 08 total contacts
- Dual Row
- Right Angle
- No Mounting
- RoHS COMPLIANT
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
View the complete GRPB series of headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$0.485
125
$0.475
300
$0.465
750
$0.455
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Box