text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN402PAEN-RC

Dual Row 80 Position 2 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN402PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Features & Applications
The NRPN402PAEN-RC is a 80 Positions Single Row having 2 mm Pitch Straight Male Header

 Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Black Thermoplastic Polyester/Nylon 6-T
  • Contact Material: Phosphor Bronze

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive


View the NRPN40 series of Right Angle Male Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,284
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,380.00
USD
Quantity
Unit Price
1,000+
$1.38
Product Variant Information section