Manufacturer Part #
1982295-2
2 Position Single Row 7.8 mm Pitch Right Angle Through Hole Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:720 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1982295-2 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 2 |
| Mounting Method: | PCB Mount |
Features & Applications
The 1982295-2 is a 2 Position Right Angle Pin ET Power Connector.
Features:
- Product Type = Pin Connector
- Product Line = ET Power Connector
- Orientation = Right Angle
- Color = Black
- PCB Mounting Orientation = Right Angle
- Contact Type = Pin
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
- Lead Free Solder Processes = Wave solder capable to 260°C, Wave solder capable to 240°C, Wave solder capable to 265°C
Applications:
- Power Distribution
- Power Supplies
- Telecoms Base Stations
- Computer Servers and Storage Systems
- Industrial Electronic Equipment Cabinets
View the available List of ET Power Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
720+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
720 per Reel
Mounting Method:
PCB Mount