text.skipToContent text.skipToNavigation

Manufacturer Part #

0433-0-15-80-03-27-04-0

Receptacle With A Standard Tail Accepts .040" - .060" Diameter Lead

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1507
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Stock:
301
Minimum Order:
301
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$288.96
USD
Quantity
Web Price
500
$0.96
1,000
$0.785
1,500
$0.775
2,000+
$0.77
Product Variant Information section