Manufacturer Part #
1514-2
Bright Tin Plated Straight Press Fit Double Turret Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1514-2 - Technical Attributes
Attributes Table
| Type: | Post |
| Style/Orientation: | Straight |
| Gender: | Pin |
| Termination: | Press-fit |
Features & Applications
The 1514-2 is a Brass Bright Tin Plate .281 inch High for .109 inch Board Width Turret Terminal.
Features:
- Single, double and triple turrets
- Double-ended (feed-thru)
- Split-type (fork)
- Tubular (hollow)
- Swage and thread mounting types available
- Bright Tin plated for extended shelf life and excellent solderability
- Wide variety of sizes to suit space and wire size requirements
View the Available Turret Terminals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk