Manufacturer Part #
2103-2-01-50-00-00-07-0
Circuit Board Hardware - PCB 300u ELECTRO-SOLDER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Mill-Max 2103-2-01-50-00-00-07-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 2103-2-01-50-00-00-07-0 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Vertical |
| No of Positions: | 1 |
| Gender: | Pin |
| Termination: | Swage Mount |
| Length: | 6.15mm |
| Contact Material: | Brass Alloy |
| Mounting Hole Diameter: | 1.321mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
78
USA:
78
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.465
1,000
$0.455
1,500
$0.45
2,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount