text.skipToContent text.skipToNavigation

Manufacturer Part #

225682-E

PowerElement, Female Thread 16-pin, pressfit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
TE Connectivity 225682-E - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Vertical
No of Positions: 1
Gender: Female
Termination: Press-fit
Contact Current-Max: 160A
Length: 10.5mm
Contact Material: Copper Alloy
Contact Plating: Matte-Tin
Mounting Method: Through Hole
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
2,700
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.30
USD
Quantity
Unit Price
10
$2.33
40
$2.28
150
$2.24
250
$2.23
500+
$2.18
Product Variant Information section