text.skipToContent text.skipToNavigation

Manufacturer Part #

3122-2-00-15-00-00-08-0

Swage Terminal Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 3122-2-00-15-00-00-08-0 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Straight
Gender: Male
Termination: Swage Mount
Length: 9.7mm
Contact Material: Brass Alloy
Contact Plating: Gold
Mounting Hole Diameter: 1.09mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
75
Multiple Of:
1000
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.335
1,250
$0.325
3,000+
$0.315
Product Variant Information section