Manufacturer Part #
854-004-103RLS4
4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
NorComp 854-004-103RLS4 - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Free Hanging DIN Receptacle |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| Termination: | Solder Cup |
| IP Rating: | IP67 |
| Material: | Polybutylene Terephthalate (PBT) |
| Voltage Rating: | 60V |
| Current Rating: | 3A |
| Shell Size: | M8 |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$4.36
200
$4.32
300
$4.29
400
$4.28
500+
$4.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Cable Mount