text.skipToContent text.skipToNavigation

Manufacturer Part #

8947-0-15-80-10-27-10-0

Receptacle With No Tail Accepts .012" (0.30mm) - .017" (0.43mm) Diameter Leads

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1525
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Gender: Female
Termination: Solder
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
200
Multiple Of:
500
Total
$149.00
USD
Quantity
Web Price
500
$0.745
1,000
$0.61
1,500
$0.605
2,000
$0.60
2,500+
$0.595
Product Variant Information section