Manufacturer Part #
8953-0-05-34-00-00-03-0
8953 - Solderless Press fit PCB Pin ; 50u Gold over Nickel Shell Plating
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 8953-0-05-34-00-00-03-0 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| Style/Orientation: | Plug |
| No of Positions: | 1 |
| Gender: | Male |
| Termination: | Press-fit |
Features & Applications
The 8953-0-05-34-00-00-03-0 is a 8953 Series Solderless Press fit PCB Pin ; 50 u Gold over Nickel Shell Plating.
Specifications:
- Shell Material:
- Brass Alloy (UNS C36000) per ASTM B 16
- Properties of BRASS ALLOY:
- Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
- Hardness as machined: 80-90 Rockwell B
- Density: .307 lbs/in3
- Electrical conductivity: 26% IACS
- Melting point: 900°C/885°C (liquidus/solidus)
View the Available 8953 Series of Pins
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$1.26
1,000
$1.25
1,500+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag