text.skipToContent text.skipToNavigation

Manufacturer Part #

109296002260906

9296 Series 26 mm Pin 2 Way BTB JUMPER Header Plug Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 109296002260906 - Technical Attributes
Attributes Table
Type: Male
No of Positions: 2
Pitch: 4 mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 9A
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
4,000
$0.355
5,000+
$0.35
Product Variant Information section