text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-404/000-005

4 Position Terminal Block, Cross Connection Jumper Flat Pins

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
WAGO 2002-404/000-005 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 4
Rated Voltage: 800V
Current Rating: 25A
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.90
USD
Quantity
Unit Price
1
$1.90
30
$1.87
100
$1.84
200
$1.83
500+
$1.78
Product Variant Information section