text.skipToContent text.skipToNavigation

Manufacturer Part #

5102

0.02 in 0.5 mm Thick Copper (Silver Plated) 0.27 in 6.85 mm Long Jumper

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 5102 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.9 mm
Contact Material: Silver
Current Rating: 20A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,632
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.50
USD
Quantity
Unit Price
2,500
$0.101
5,000+
$0.0976
Product Variant Information section