text.skipToContent text.skipToNavigation

Manufacturer Part #

810-002-SP2L001

2 Position Single Row (1 x 2) 2 mm Pitch Straight SMT Shunt Jumper

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 810-002-SP2L001 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 3
Pitch: 2 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.38
Product Variant Information section