Manufacturer Part #
A06ZR06ZR28H305B
12" 06ZR-8M-P JUMPER ASSEMBLY 1:N CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
JST A06ZR06ZR28H305B - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 6 |
| Pitch: | 1.50 mm |
| Contact Plating: | Tin |
| Termination Style: | IDC |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount