text.skipToContent text.skipToNavigation

Manufacturer Part #

NPB02SVFN-RC

2 Position Single Circuit 1.27 mm Center Close Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Sullins NPB02SVFN-RC - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 1.27 mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
18,983
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$121.00
USD
Quantity
Unit Price
1,000
$0.121
2,000
$0.12
4,000
$0.118
15,000+
$0.115
Product Variant Information section