Manufacturer Part #
0331-0-15-01-18-27-10-0
0331 Series 0.15" Length 0.127" Depth Solder Mount Pin Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Mill-Max 0331-0-15-01-18-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 18 |
| Gender: | Female |
| Termination: | Solder |
| Contact Current-Max: | 8A |
| Length: | 1.52m |
| Contact Material: | Beryllium Copper Alloy |
| Contact Plating: | Gold |
| Pin Hole Diameter: | 1.37mm |
| Mounting Hole Diameter: | 1.8mm |
| Accepts Pin Diameter: | 1.09mm |
| Socket Depth: | 3.23mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,318
USA:
2,318
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount