text.skipToContent text.skipToNavigation

Manufacturer Part #

1734037-4

40 Position 1.27 mm Pitch Right Angle Through Hole Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TE Connectivity 1734037-4 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 1734037-4 is a 40 Position 1.27 mm pitch through hole right angle receptacle.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Profile = Standard
    • PCB Mount Style = Through Hole
    • PCB Mounting Orientation = Right Angle
    • Type of Connector = Series I
    • Color = Black
    • Used For = Board To Board Applications
    • Product Series = Series I
  • Mechanical Attachment:
    • Boardlock Material = Brass
    • Boardlock Plating = Tin
  • Termination Features:
    • Termination Post Length (mm [in]) = 3.10 [0.122]
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Number of Positions = 40
    • Centerline (mm [in]) = 1.27 [0.050]
    • PCB Mount Retention Type = Boardlock(s)
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
    • Contact Base Material = Phosphor Bronze
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Temperature Rating = High
    • Housing Material = Liquid Crystal Polymer (LCP)
    • UL Flammability Rating = UL 94V-0

View the available family of right angle receptacle

Pricing Section
Global Stock:
42
USA:
42
5,082
Factory Stock:Factory Stock:
12,600
Factory Lead Time:
10 Weeks
Minimum Order:
42
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.90
USD
Quantity
Unit Price
45
$2.95
90
$2.92
180
$2.90
225
$2.89
675+
$2.83
Product Variant Information section