Manufacturer Part #
2-5767004-4
MICTOR 114 Position 0.64 mm Pitch Vertical Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:630 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-5767004-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
02/01/2023
Details and Download
Part Status:
Active
Active
Features & Applications
The 2-5767004-4 The MICTOR connector family is based on the micro-strip concept of two rows of signal contacts divided by a center power ground plane.
MICTOR connectors are motherboard and daughtercard compatible and include designs for cable-to-board applications, Temprature ranges from -50° C to +125° C
Product Features:
- Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
- Vertical Mount Angle
- Termination End Plating = Tin over Nickel
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Copper Alloy
- Housing Material = Liquid Crystal Polymer (LCP)
- Ground Bus Lead Type = Barbed
- 114 Positions
- Lead Free Solder Processes = Reflow solder capable to 245°C, Reflow solder capable to 260°C
View the Complete Series of MICTOR Vertical Receptacle Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
630+
$47.07
Product Variant Information section
Available Packaging
Package Qty:
630 per Tube