
Manufacturer Part #
4-1734592-0
FPC 40 Position Right Angle 0.5 mm Bottom SMT Flexible Printed Circuit
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Positions: | 40 |
Pitch: | 0.5 mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Type: | Receptacle |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
PCB Mount