Manufacturer Part #
AXK560147YG
P5K Series 60 Position 0.5 mm Pitch Board to Board SMT Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The AXK560147YG is a part of AXK5 series LED.It has an operating temperature ranging from -55 °C to +85 °C PCB and is available in 60 contact position.
Features:
- The product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm
- Strong resistance to adverse environments! Utilizes construction for high contact reliability
- Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating
Applications:
- Compact portable devices like Cellular phones, DVC, Digital cameras, etc
- The 160-contacts connector
View the complete AXK5 series of PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel