Manufacturer Part #
SFM210-LPSE-D25-SP-BK
50 Position Total Dual Row 1 mm Pitch Surface Mount Guide Post Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:59 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SFM210-LPSE-D25-SP-BK - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The SFM210-LPSE-D25-SP-BK is a .039" Gold 2x5 Position (10 Pin) 2.10 mm Profile Surfacemount with post Female Header.
Features:
- Female Header
- Insulator height 2.10mm[.083”]
- .000010” Gold Overall
- 1 mm Dual Readout
- 50 total contacts
- Surface Mount With Guide Posts
- Black
Specifications:
- Female Header
- Insulator Material: L.C.P,
- UL 94V-0, Black color
- Contact Material: Phosphor Bronze
- Current Rating: 1 AMP
- Insulator Resistance: 1000 Mega ohms min
- Contact Resistance: 20 Milli ohms Max
- Dielectric Withstandind: AC 300 V
- Operating Temperature: -40° C TO +125° C
- Processing Temp: 260° C for 10 Secs Max
- Mates with male SMH Series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
59
$7.17
118
$7.13
177
$7.11
236
$7.10
295+
$7.05
Product Variant Information section
Available Packaging
Package Qty:
59 per Tube
Mounting Method:
Surface Mount