text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480277-0

MATE-N-LOK 9 Position Triple Row 5.13 mm Pitch Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
TE Connectivity 1-480277-0 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 9
Pitch: 5.13 mm
Style/Orientation: Receptacle
Termination: Crimp
Features & Applications

The 1-480277-0 is a Part of MATE-N-LOK Series with 9 Position 5.13 mm Pitch Triple Row Receptacle Housing Connector.

Features:

  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Industry Application = ATM Machines, Inkjet, MFP/LBP, Projector, Scanner
  • Mating Retention Type = Positive Lock
  • Contact - Rated Current (A) = 13
  • Operating Voltage (VAC) = 250
  • Row-to-Row Spacing in mm  = 6.09
  • Contact Diameter in mm = 2.13
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Natural
  • Contact Type = Pin
  • Applies To = Wire/Cable

Mating Products:

  • 1-480274-0
  • 350642-1
  • 350577-1
  • 1-171197-0

View the Series of MATE-N-LOK Connectors

Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
13,500
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
1,500+
$0.59
Product Variant Information section