text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87631-0

AMPMODU 14 Position Dual Row 2.54 mm Pitch Crimp Unloaded MOD IV Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
TE Connectivity 1-87631-0 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
1
Total
$1,035.00
USD
Quantity
Unit Price
10
$2.21
30
$2.17
100
$2.14
200
$2.12
500+
$2.07
Product Variant Information section