text.skipToContent text.skipToNavigation

Manufacturer Part #

2-111196-0

AMPMODU 40 Position Dual Row 1.27 mm Pitch Ribbon Cable IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-111196-0 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 40
Pitch: 1.27 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 2-111196-0 is a Part of AMPMODU Series with 40 Position Dual Row Ribbon Cable Receptacle Assembly. 

Features:

  • Type of Connector = Rectangular
  • Connector Type = Connector Assembly
  • Wire/Cable Type = Ribbon Cable
  • Mating Connector Lock Type = Latch
  • Voltage (VAC) = 30
  • Insulation Resistance (M?) = 5,000
  • Contact - Rated Current (A) = 0.5
  • Solder Tail Contact Plating = Tin
  • Number of Positions = 40
  • Number of Rows = Dual
  • Ribbon Cable Centerline Spacing in mm = 0.64 
  • Latch Material = Stainless Steel
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold
  • Housing Color = Black 
  • Connector Style = Receptacle
  • Housing Material = Thermoplastic - GF
  • Applies To = Cable
  • Temperature Range (°C) = -65 – +105

View the 2-111196x Series of AMPMODU Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,760.00
USD
Quantity
Unit Price
40
$9.78
80
$9.72
120
$9.69
160
$9.67
200+
$9.60
Product Variant Information section