Manufacturer Part #
2106112-6
4 Position 3.5 mm Receptacle Straight Through Hole Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:864 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2106112-6 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 4 |
| Pitch: | 3.5 mm |
| Style/Orientation: | Vertical Socket |
| Termination: | Through Hole |
Features & Applications
The 2106112-6 is a 4 position 3.5 mm receptacle straight through hole header SSL connector. It has an operating temperature ranging from - 40°C to 105°C.
Features:
- Product Type Features:
- Product Type = Connector
- Connector Type = Header
- Termination Method to PC Board = Through Hole
- Mount Angle = Vertical
- Mechanical Attachment:
- Mating Post Length (mm [in]) = 6.48 [0.255]
- Mating Retention Type = Latching
- Electrical Characteristics:
- Contact Current Rating, Max (A) = 5
- Operating Voltage (VAC) = 250
- Operating Voltage (VDC) = 250
- Termination Features:
- Tail Orientation = In-line
- Dimensions:
- Profile Height (Y-Axis) (mm [in]) = 20.68 [0.814]
- Body Features:
- Centerline (mm [in]) = 3.50 [0.138]
- Number of Positions = 4
- Number of Rows = 1
- Length (X-Axis) (mm [in]) = 31.54 [1.241]
- Post-Mating Assembly Measurement (mm [in]) = 11.58 [0.456]
- Header Mating Direction = Vertical
- PCB Mount Retention Type = Boardlock(s)
- Contact Features:
- Tail Plating Material = Matte Tin over Nickel
- Tail Plating, Thickness (µm [µin]) = 7.62 [300]
- Contact Type = Tab
- Contact Plating, Mating Area, Material = Tin
- Contact Plating, Mating Area, Thickness (µm [µin]) = 2.54 [100]
- Housing Features:
- Connector Style = Receptacle
- Housing Material = High Temperature Nylon
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
View the available family of SSL connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
864+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
864 per Tube