text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640426-7

MTA-156 7 Position 3.96 mm Pitch Single Row 18 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-640426-7 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 7
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
250
Total
$2,340.00
USD
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.415
1,000
$0.41
2,500+
$0.39
Product Variant Information section