Manufacturer Part #
3-640620-8
MTA-100 8 Position Single Row 2.54 mm Pitch 22 AWG Feed Through IDC Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 3-640620-8 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:MTA 100 and MTA156, Receptacle assy, 24 and 22 AWGDescription of ChangesStandardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performanceReason for Changes:Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housing s.First Ship Date of Changed Items (Changed Parts Only): 03-APR-2023
General Product Description:MTA100 and MTA156 Connector assemblies (Receptacles)Description of ChangesThe listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceReason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only): 29-JAN-2023
Part Status:
TE Connectivity 3-640620-8 - Technical Attributes
| Type: | Wire to Board |
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Operating Temp Range: | -55°C to +105°C |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| No of Rows: | 1 |
| Gender: | Female |
| Mating Type: | Locking Ramp |
| Mounting Method: | Panel Mount |
Features & Applications
The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.
APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices
FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Panel Mount