Manufacturer Part #
572-002-000-400
572 Series 2 Position 300V 5.8 mm Pitch Blue Female Wire to Wire Board Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 572-002-000-400 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 2 |
| Pitch: | 5.8 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.81
300
$0.79
500
$0.785
1,000
$0.77
2,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount