text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51-4S-2C

DF51 Series Single Row 4 Position 2 mm Crimp Socket Wire to Board Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Hirose Electric DF51-4S-2C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Phosphor Copper
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Female
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
500
$0.108
2,000
$0.104
5,000
$0.102
12,500+
$0.0976
Product Variant Information section