text.skipToContent text.skipToNavigation

Manufacturer Part #

009155003741006

9155 Series 3 Position Surface Mount Housing

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009155003741006 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Pitch: 2 mm
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Current Rating: 2A
Contact Material: Beryllium Copper
Contact Plating: Gold
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,080.00
USD
Quantity
Unit Price
2,000+
$1.04
Product Variant Information section