text.skipToContent text.skipToNavigation

Manufacturer Part #

009286003203916

9286-200 Series 3 Position 18-26 AWG SMT Reduced Thru Wire Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009286003203916 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: IDC Terminal
Pitch: 4 mm
Style/Orientation: Header
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Contact Plating: Stainless Steel
Material: Nylon
Gender: Female
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
1,000
$0.645
2,000+
$0.63
Product Variant Information section