Manufacturer Part #
03R-JWPF-VSLE-S
JWPF Series 3 Position 2 mm Pitch Female Socket receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
JST 03R-JWPF-VSLE-S - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 2 mm |
| Style/Orientation: | Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 3A |
| Contact Material: | PBT |
| Contact Plating: | Tin |
| Material: | Plastic |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
Features & Applications
The 03R-JWPF-VSLE-S is a Part of JWPF Series 3 Position 2 mm Pitch Crimp style wire to wire water proof Receptacle Connector. It has an operating Current of 3 A and Voltage of 100 V. Its operating temperature ranges from -40 °C to + 85 C.
Features:
- Water Proof Grade
- Contained seal ring
- Solid rubber seal
- Double-spring construction
- Housing-to-terminal locks
- Inner-housing lock
Specifications:
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.435
2,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag