text.skipToContent text.skipToNavigation

Manufacturer Part #

09200042611

HAN A 4 Position Male Insert Push-Pull w/ Screw Terminal

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
HARTING 09200042611 - Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Screw Terminal
Style/Orientation: Free Hanging Plug
Material: Polycarbonate
Mating Type: Push - Pull
Features & Applications

The 09200042611 is a HAN A kit offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Features:

  • Female insert for HAN A connector
  • Current 10 A Voltage 230/250 V
  • Screw termination and allows 4 poles + ground ( PE)

Application:

  • Industrial Purpose
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.85
USD
Quantity
Unit Price
1
$9.85
5
$9.72
20
$9.60
50
$9.53
125+
$9.38
Product Variant Information section