Manufacturer Part #
10127716-24LF
Minitek® Pwr 3 mm 24 Position Dual Row Glow Wire Compatible Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10127716-24LF - Product Specification
Amphenol Communications Solutions 10127716-24LF - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 3 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Material: | Nylon |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Latch Lock |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.153
4,000
$0.151
6,000
$0.15
8,000
$0.149
10,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag