text.skipToContent text.skipToNavigation

Manufacturer Part #

10127717-16LF

Minitek® Pwr 3 mm 16 Position Dual Row Glow Wire Compatible Plug Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127717-16LF - Technical Attributes
Attributes Table
No of Positions: 16
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 3 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$726.00
USD
Quantity
Unit Price
3,000
$0.122
6,000
$0.121
9,000
$0.12
15,000+
$0.118
Product Variant Information section