Manufacturer Part #
106462-1
2 Position Black Housing Male Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1020 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 106462-1 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Free Hanging Plug |
| Mating Type: | Locking Ramp |
Features & Applications
The 106462-1 is a 2 position, 5 mm pitch Male Plug Timer Conncetor.
Features:
- Product Type = Connector
- Connector Type = Housing
- Type of Connector = JPT
- Mating Area Interface Dimensions (mm [in]) : 2.79 x 0.81 [.110 x .032]
- Contact Type = Tab
- Connector Style = Plug
- Housing Material = PBT GF
- Housing Color = Black
- Centerline (mm [in]) = 5.00 [0.197]
- Number of Positions = 2
View the list of available Timer Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,020
$0.60
2,040
$0.59
3,060+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1020 per Box