Manufacturer Part #
1375820-2
CST-100 II 2 Position Female Locking Ramp Free Hanging Housing Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
TE Connectivity 1375820-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 7A |
| Material: | Polymer |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
Features & Applications
The 1375820-2 is a 2 Position Female Locking Ramp Free Hanging Receptacle Connector.
Features:
- Connector Type = Housing
- Product Line = CST-100 II
- Termination Method to Wire/Cable = Crimp
- Mating Connector Lock = With
- Panel Mount Retention = Without
- Number of Positions = 2
- Centerline (mm [in]) = 2.54 [0.100]
- Cable Exit Angle = 180°
- Connector Style = Receptacle
- Housing Color = White
- Mating Alignment = With
- UL Flammability Rating = UL 94V-0
- Housing Material = Polymer
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
400
$0.0513
1,250
$0.0499
3,000
$0.0488
7,500
$0.0478
20,000+
$0.0456
Product Variant Information section
Available Packaging
Package Qty:
500 per Box