Manufacturer Part #
1445022-4
Micro MATE-N-LOK 4 Position Latch Lock Female Free Hanging Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1445022-4 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Contact Termination: | Female/Socket Crimp |
| Style/Orientation: | Free Hanging Receptacle |
| Material: | Nylon |
| Mating Type: | Latch Lock |
Features & Applications
The 1445022-4 is a Micro MATE-N-LOK 4 Position Latch Lock Female Free Hanging Receptacle Connector.
Features:
- Product Type = Connector
- Connector Type = Housing
- Mount = Free Hanging
- Product Line = Micro MATE-N-LOK
- Mating Retention Type = Latching
- Voltage (VAC) = 250
- Current Rating (A) = 5
- Number of Positions = 4
- Number of Rows = 1
- Centerline (mm [in]) = 3.00 [0.118]
- Mating Retention = With
- Contact Type = Socket
- Contact Layout = In-Line
- Connector Style = Receptacle
- Housing Material = Nylon
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
125
$0.178
300
$0.175
1,000
$0.171
2,000
$0.168
5,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
12000 per Bag