text.skipToContent text.skipToNavigation

Manufacturer Part #

1586037-6

VAL-U-LOK Series 6 Position Solder Locking Ramp Pin Header Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2117
Product Specification Section
TE Connectivity 1586037-6 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Solder
Pitch: 4.2 mm
Style/Orientation: Header
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Brass Alloy
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Features & Applications

TE Connectivity (TE) has introduced an extension to its VAL-U-LOK connector product line, adding new parts which offer a higher 13A maximum current capability on a 4.2mm centerline spacing. Earlier VAL-U-LOK connectors have a 9A rating.

APPLICATIONS
• Household appliances
• Industrial machinery
• Automotive systems
• Medical devices
• Vending machines
• Gaming equipment
• HVAC equipment
• Indoor and outdoor lighting
• Security systems
• Storage and networking systems

FEATURES
• Vertical and right-angle pin headers available
• Contacts available in strip form or loose pieces
• UL recognized
• CSA certified

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4200
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,239.00
USD
Quantity
Unit Price
420
$0.305
840
$0.30
1,680
$0.295
6,300+
$0.285