Manufacturer Part #
1969613-8
8 Position Dual Row 4.2 mm Wire-to-Wire PM VAL-U-LOK V0 Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1969613-8 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Latch Lock |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,500
$0.124
9,000
$0.122
13,500+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
4500 per Bag
Mounting Method:
Panel Mount