Manufacturer Part #
2-1586000-4
VAL-U-LOK Series 24 Position Male Locking Ramp Free Hanging Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1586000-4 - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Free Hanging Plug |
| Material: | Nylon |
| Mating Type: | Locking Ramp |
Features & Applications
Low cost, wire-to-wire, wire-to-board and wireto-panel connectors with 4.2 mm centerline.
Features:
- Easy mate and unmate with positive latch design
- Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
- Double-row, 2-24 positions (even only): receptacles, panel mount or free-hanging plugs, and vertical or right-angle pin headers
- Available in UL 94V-2 or UL 94V-0 flammability rated nylon
- Products are lead free to help promote a cleaner environment
- Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC connectors
Applications:
- Computer motherboards/power supplies
- Harness assemblies used in the Vending, Gaming and Appliance industries
- Car alarm systems
- Heating systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,600
$0.24
3,200
$0.235
8,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1600 per Bag