Manufacturer Part #
2-794617-0
20 Position 2 Row 3 mm Pitch Micro-MATE-N-LOK Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Box Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-794617-0 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 3 mm |
| Style/Orientation: | Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
900
$0.635
1,800
$0.625
2,700+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
900 per Box
Mounting Method:
Wall Mount